
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TR3B476M010C0600 | 0 | 2K | Tape & Reel | ||||||||
| Avnet | TR3B476M010C0600 | 0 | 2K | 16h | ||||||||
| Mouser | 74-TR3B476M010C0600 | 1,122 | 1 | Tape & Reel | ||||||||
| UnikeyIC | TR3B476M010C0600 | 1,122 | 17 | 14h | ||||||||
| Fly-Wing Technology | TR3B476M010C0600 | 1,852 | 13h |
Download datasheets and manufacturer documentation for Vishay TR3B476M010C0600.
Download Vishay TR3B476M010C0600 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TR3B476M010C0600 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay TR3B476M010C0600.