
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TR3B227M004C0500 | 0 | 2K | Tape & Reel | ||||||||
| Avnet | TR3B227M004C0500 | 0 | 2K | 4h | ||||||||
| Arrow Electronics | TR3B227M004C0500 | 0 | 2K | |||||||||
| Mouser | 74-TR3B227M004C0500 | 1,179 | 1 | Tape & Reel | ||||||||
| UnikeyIC | TR3B227M004C0500 | 1,179 | 3 | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Vishay TR3B227M004C0500.
Download Vishay TR3B227M004C0500 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TR3B227M004C0500 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay TR3B227M004C0500.