
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | TR3A106K010C2000 | 5 | 1 | |||||||||
| DigiKey | 718-1300-1-ND | 2,623 | 1 | Cut Tape | ||||||||
| TTI | TR3A106K010C2000 | 0 | 2K | Tape & Reel | 1d | |||||||
| Newark | TR3A106K010C2000 | 0 | 10K | Cut Tape | ||||||||
| Avnet | TR3A106K010C2000 | 0 | 2K | 23h |
Download datasheets and manufacturer documentation for Vishay TR3A106K010C2000.
Download Vishay TR3A106K010C2000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay TR3A106K010C2000 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay TR3A106K010C2000.