Vishay TPC22CAHM3/H

Diode TVS Single Bi-Dir 18.8V 1.5KW Automotive 3-Pin(2+Tab) SMPC T/R
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TPC22CAHM3/H.

Farnell

Datasheet5 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-47.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse1.5KE22CA
1.5KE Series 30.6 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
LittelfuseTPSMC22CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 18.8V, 30.6V, DO-214AB, RoHS
Littelfuse1.5SMC22CA
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 18.8V, DO-214AB, RoHS
TVS Diode Single Bi-Dir 18.8V 1.5KW 2-Pin SMC T/R
TVS Diode Single Bi-Dir 18.8V 1.5KW 2-Pin DO-201AE T/R
onsemi1V5KE22CA
Diode TVS Single Bi-Dir 18.8V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of Vishay TPC22CAHM3/H provided by its distributors.

Diode TVS Single Bi-Dir 18.8V 1.5KW Automotive 3-Pin(2+Tab) SMPC T/R
TVS Diode, SMD, PAR eSMP, Bidirectional, 18.8 V, 30.6 V, TO-277A, 3 Pins
TVS Diodes / ESD Suppressors 1500W 20.9-23.1Vbr AEC-Q101 Qualified
TPC Series 23.1 V Bi-Directional Surface Mount TVS Diode - TO-277A
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, TO-277A
TVS DIODE 18.8VWM 30.6VC TO277A
18.8V 1.5KW 49A 30.6V 20.9V TO-277 1.2mm
TVS DIODE, 1.5KW,18.8V, TO277A; Product Range: PAR eSMP Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 18.8V; Clamping Voltage Vc Max: 30.6V; Diode Case Style: TO-277A; No. of Pins: 3Pins; Breakdown Voltage Min: 20.9V; Breakdown Voltage Max: 23.1V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPC22CAHM3H