
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TNPW1206976RBEEN | 0 | 1K | Tape & Reel | 3h | |||||||
| Avnet | TNPW1206976RBEEN | 0 | 1K | 2d | ||||||||
| QUARKTWIN TECHNOLOGY LTD | TNPW1206976RBEEN | Contact | >1wk | |||||||||
| SD Chips | TNPW1206976RBEEN | Contact | >1wk | |||||||||
| North Star Micro | NS-TNPW1206976RBEEN | Contact | 20h |
Download Vishay TNPW1206976RBEEN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW1206976RBEEN provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: