Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA8AEB911V

Res Thin Film 1206 910 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB911V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+21.68%

CAD Models

Download Panasonic ERA8AEB911V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD07953RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 953Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07909RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 909Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07845RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 845Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB102V
250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 1kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB821V
Res Thin Film 1206 820 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB8250V
ERA Series 1206 825 Ohm ±0.1% 0.25 W Thin Film Chip Resistor

Descriptions

Descriptions of Panasonic ERA8AEB911V provided by its distributors.

Res Thin Film 1206 910 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Film, 0.25W, 910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Resistor, metal film, SMD 1206 (3216), 910 Ω, 0.25 W, ±0.1 %, ERA8AEB911V
THIN FILM SURFACE MNT RESISTOR 1206 CASE 910OHM +/-0.1% 0.25W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.25W, 910½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 910Ohm ±25ppm/C
Thin Film Resistors - SMD 1206 910ohm 0.1% 25ppm
910Ω ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 910R, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 910ohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance To
Resistor Type = Thick Film / Resistance Ohm = 910 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB911V
  • ERA-8AEB911V.