
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TNPW120653K6BEEA | 0 | 5K | Tape & Reel | 2h | |||||||
| Newark | TNPW120653K6BEEA | 0 | 5K | Tape & Reel | ||||||||
| New Yorker Electronics | TNPW120653K6BEEA | 0 | 5K | 8h | ||||||||
| Avnet | TNPW120653K6BEEA | 0 | 5K | 3d | ||||||||
| Arrow Electronics | TNPW120653K6BEEA | 0 | 5K |
Download Vishay TNPW120653K6BEEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW120653K6BEEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: