
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TNPW120649R9BETY | 0 | 1K | Tape & Reel | 19h | |||||||
| Avnet | TNPW120649R9BETY | 0 | 1K | 20h | ||||||||
| Arrow Electronics | TNPW120649R9BETY | 0 | 1K | |||||||||
| Quest | TNPW120649R9BETY | 1,965 | 17h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | TNPW120649R9BETY | Contact | >1wk |
Download datasheets and manufacturer documentation for Vishay TNPW120649R9BETY.
Download Vishay TNPW120649R9BETY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay TNPW120649R9BETY.