Panasonic ERA8AEB49R9V

Res Thin Film 1206 49.9 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB49R9V.

IHS

Datasheet7 pages5 years ago

Newark

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
-17.46%

CAD Models

Download Panasonic ERA8AEB49R9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT1206BRD0749R9L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 49.9 Ohm 0.1% 1/4W ±25ppm/°C SMD Blister T/R
PanasonicERA8AEB470V
Res Thin Film 1206 47 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA8AEB510V
Res Thin Film 1206 51 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA8AEB49R9V provided by its distributors.

Res Thin Film 1206 49.9 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 1206 49.9 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
ERA Series 1206 49.9 Ohm ±0.1% 0.25 W ±25 ppm/°C Thin Film Chip Resistor
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 49.9Ohm 0.25W 1/4W
Res Thnflm 1206 49.9 Ohm 0.1% 0.25W 25 Ppm Smd
SMD Thin Film Res. 1206 0,25W 0,1% 49,9R
Resistor, metal film, SMD 1206 (3216), 49.9 Ω, 0.25 W, ±0.1 %, ERA8AEB49R9V
Metal Film (Thin Film) Chip Resistors, 0.25W, 49.9½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 49.9 OHM 0.1% 1/4W 1206
Panasonic ERA8AEB49R9V - High Precision Chip Resistors
RESISTOR, 1206, 49R9, 0.1%, 0.25W; Resistance:49.9ohm; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD
Resistor Type = Thin Film / Resistance Ohm = 49.9 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB49R9V
  • ERA-8AEB49R9V.