
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | TNPW120621K5BEEA | 0 | 5K | 8h | ||||||||
| Future Electronics | TNPW120621K5BEEA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | TNPW120621K5BEEA | 0 | 5K | 2d | ||||||||
| TTI Europe | TNPW120621K5BEEA | 0 | 5K | Tape & Reel | 3h | |||||||
| TTI Asia | TNPW120621K5BEEA | Contact | 3h |
Download Vishay TNPW120621K5BEEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW120621K5BEEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: