What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-8AEB2152V

Fixed Resistor, Thin Film, 0.25W, 21500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.16
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB2152V.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Master Electronics

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-0.45%

CAD Models

Download Panasonic ERA-8AEB2152V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT1206BRD0721K5L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 21.5kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB1962V
Fixed Resistor, Thin Film, 0.25W, 19600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD0720KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 20kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0722KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 22kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB223V
Res Thin Film 1206 22K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-8AEB2152V provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 21500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 21.5KOHM
Metal Film (Thin Film) Chip Resistors, 0.25W, 21500½, 0.1%, 1206, RoHS
Panasonic SCT
Surface Mount Thin Film Resistor, Aec-Q2; |Panasonic ERA8AEB2152V
RES SMD 21.5K OHM 0.1% 1/4W 1206
Thin Film Resistors - SMD 1206 21.5Kohm 25ppm 0.1% AEC-Q200
RES, THIN FILM, 21K5, 0.1%, 0.25W, 1206
21.5KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 21.5kOhm ±25ppm/C
Panasonic ERA8AEB2152V - High Precision Chip Resistors
RES, 21K5, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 21.5kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB2152V