Vishay TNPW120620K0BEEA

Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW120620K0BEEA.

IHS

Datasheet15 pages2 years ago
Datasheet10 pages14 years ago

Future Electronics

Verical

Newark

New Yorker Electronics

Inventory History

3 month trend:
+3.78%

CAD Models

Download Vishay TNPW120620K0BEEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.339
$ 0.339
Stock
170,041
20,303
20,303
Authorized Distributors
6
4
4
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA8AEB203V
250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 20kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0720KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 20kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB223V
Res Thin Film 1206 22K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-8AEB2052V
Res Thin Film 1206 20.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT1206BRD0722KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 22kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0718K7L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 18.7kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay TNPW120620K0BEEA provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RESISTOR;THIN FILM;RES 20 KILOHMS;PWR-RTG 0.25 W;TOL 0.1%;SMT;1206;TAPE & REEL
TNPW Series 1206 0.4 W 20 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
1206 (3216Metric) 1206 TNPW e3 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 20kOhms ±25ppm/C
RES 20K OHM 0.1% 1/4W 1206 / 20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Resistance:20Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Product Range:Tnpw E3 Series; Voltage Rating:200V Rohs Compliant: Yes |Vishay TNPW120620K0BEEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW120620K0BEEA.