
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TNPW12061K54BEEN | 0 | 1K | Tape & Reel | 5h | |||||||
| Future Electronics | TNPW12061K54BEEN | 0 | 1K | Tape & Reel | ||||||||
| Avnet | TNPW12061K54BEEN | 0 | 1K | 6h | ||||||||
| Arrow Electronics | TNPW12061K54BEEN | 0 | 1K | |||||||||
| Mouser | 71-TNPW12061K54BEEN | 50 | 1 | Tape & Reel |
Download Vishay TNPW12061K54BEEN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW12061K54BEEN provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: