
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TNPW120618K2BEEN | 0 | 1K | Tape & Reel | 15h | |||||||
| Avnet | TNPW120618K2BEEN | 0 | 1K | 4d | ||||||||
| Arrow Electronics | TNPW120618K2BEEN | 0 | 1K | |||||||||
| Quest | TNPW120618K2BEEN | 202 | 11h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | TNPW120618K2BEEN | Contact | 5d |
Download Vishay TNPW120618K2BEEN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: