
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TNPW1206118KBEEA | 0 | 5K | Tape & Reel | 12h | |||||||
| New Yorker Electronics | TNPW1206118KBEEA | 0 | 5K | 18h | ||||||||
| Avnet | TNPW1206118KBEEA | 0 | 5K | 12h | ||||||||
| Arrow Electronics | TNPW1206118KBEEA | 0 | 5K | |||||||||
| Mouser | 71-TNPW1206118KBEEA | 4,791 | 1 | Tape & Reel |
Download Vishay TNPW1206118KBEEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW1206118KBEEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: