Vishay TNPW08054K99BEEA

200mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.99kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW08054K99BEEA.

IHS

Datasheet15 pages2 years ago
Datasheet10 pages14 years ago

Newark

Farnell

New Yorker Electronics

LCSC

Inventory History

3 month trend:
+0.23%

CAD Models

Download Vishay TNPW08054K99BEEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.145
$ 0.145
Stock
746,964
236,139
236,139
Authorized Distributors
6
6
6
Resistance
4.99 kΩ
4.99 kΩ
4.99 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805BRD075K1L
Res Thin Film 0805 5.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
100mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 4.7kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP5-1879343-9
Res Thin Film 0805 4.99K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Medical
Yageo GroupRT0805FRE074K99L
125mW Thin Film Resistor 150V ±50ppm/℃ ±1% 4.99kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6ENF4991V
Res Thick Film 0805 4.99K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 4.99K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Vishay TNPW08054K99BEEA provided by its distributors.

200mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.99kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TNPW Series 0805 0.2 W 4.99 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
RESISTOR;THIN FILM;RES 4.99 KILOHMS;PWR-RTG 0.125 W;TOL 0.1%;SMT;0805;TAPE&REEL
0805 (2012Metric) 0805 TNPW e3 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 4.99kOhms ±25ppm/C
SMD Resistor 0805 4.99KΩ ±0.1% 1/5W ±25ppm/℃
THIN FILM RESISTOR, 4.99KOHM, 125mW 0.1%
Res, Thin Film, 4K99, 0.1%, 0.125W, 0805, Reel; Resistance:4.99Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW08054K99BEEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW08054K99BEEA.