
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TNPW08052K37BEEA | 5,000 | 5K | Tape & Reel | 16h | |||||||
| New Yorker Electronics | TNPW08052K37BEEA | 0 | 5K | 22h | ||||||||
| Newark | TNPW08052K37BEEA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | TNPW08052K37BEEA | 0 | 5K | 1d | ||||||||
| TTI Europe | TNPW08052K37BEEA | 0 | 5K | Tape & Reel | 17h |
Download Vishay TNPW08052K37BEEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW08052K37BEEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: