Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-6AEB2371V

Res Thin Film 0805 2.37K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.061
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB2371V.

Panasonic

Datasheet3 pages10 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+551%

CAD Models

Download Panasonic ERA-6AEB2371V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0805BRD072K37L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.37kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB2551V
Fixed Resistor, Thin Film, 0.125W, 2550ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD072K49L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 2.49kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD072K2L
Res Thin Film 0805 2.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
PanasonicERA-6AEB2321V
Res Thin Film 0805 2.32K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA6AEB2151V
Res Thin Film 0805 2.15K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-6AEB2371V provided by its distributors.

Res Thin Film 0805 2.37K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 2370ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Chip Resistor, 2.37kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 2.37kOhm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 2.37 kΩ, 0.125 W, ±0.1 %, ERA6AEB2371V
Metal Film (Thin Film) Chip Resistors, 0.125W, 2370½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 2.37 kOhm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
THIN FILM SMNT RESISTOR 0805 CASE 2.37KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Thin Film Resistors - SMD 0805 2.37Kohm 0.1% 25ppm
Panasonic ERA6AEB2371V - High Precision Chip Resistors
RES, 2K37, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.37kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AEB2371V