
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TNPW0805121RBEEN | 1,000 | 1K | Tape & Reel | 10h | |||||||
| Avnet | TNPW0805121RBEEN | 0 | 1K | 11h | ||||||||
| Arrow Electronics | TNPW0805121RBEEN | 0 | 1K | |||||||||
| AAA CHIPS | TNPW0805121RBEEN | 1,998 | 3d | |||||||||
| QUARKTWIN TECHNOLOGY LTD | TNPW0805121RBEEN | Contact | >1wk |
Download Vishay TNPW0805121RBEEN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW0805121RBEEN provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: