Panasonic ERA-6AEB1210V

Res Thin Film 0805 121 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.069
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICERA-6AEB1210V70,00010KTape & Reel
1h
TMEERA6AEB1210V05K
1h
TTIERA-6AEB1210V05KTape & Reel
4h
NewarkERA6AEB1210V05KTape & Reel
Onlinecomponents.comERA-6AEB1210V05KBulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB1210V.

IHS

Datasheet7 pages4 years ago

Panasonic

Newark

Master Electronics

TME

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0805BRD07121RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 121Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB121V
Res Thin Film 0805 120 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB1130V
Res Thin Film 0805 113 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB1180V
Res Thin Film 0805 118 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07130RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 130Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07110RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 110Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB1150V
Fixed Resistor, Thin Film, 0.125W, 115ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07124RL
Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB111V
Res Thin Film 0805 110 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB1330V
Res Thin Film 0805 133 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-6AEB1210V provided by its distributors.

Res Thin Film 0805 121 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 121ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA6AEB1210V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 121Ohm 0.125W 1/8W
Thin Film Chip Resistors, High Reliability / Type 6A 0805 / 0,1% / 121 Ohm / 0,1
Resistor, metal film, SMD 0805 (2012), 121 Ω, 0.125 W, ±0.1 %, ERA6AEB1210V
ERA SERIES THIN FILM SMNT RESISTOR 0805 CASE 121OHM +/-0.1% 0.125W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.125W, 121½, 0.1%, 0805, RoHS
Panasonic SCT
Panasonic ERA6AEB1210V - High Precision Chip Resistors
RES, THIN FILM, 121R, 0.1%, 0.125W, 0805
Thin Film Resistors - SMD 0805 121ohm 0.1% 25ppm
RES, 121R, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 121ohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Toleran
Resistor Type = Thin Film / Resistance Ohm = 121 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB1210V.
  • ERA6AEB1210V