
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-TNPW060333R2BEEACT-ND | 955 | 1 | Cut Tape | ||||||||
| TME | TNPW060333R2BEEA-0 | 5,000 | 5K | 5h | ||||||||
| TTI | TNPW060333R2BEEA | 0 | 5K | Tape & Reel | 8h | |||||||
| Newark | TNPW060333R2BEEA | 0 | 5K | Tape & Reel | ||||||||
| New Yorker Electronics | TNPW060333R2BEEA | 0 | 5K | 14h |
Download Vishay TNPW060333R2BEEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW060333R2BEEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: