Vishay TNPW060313R0BEEA

Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW060313R0BEEA.

IHS

Datasheet15 pages2 years ago
Datasheet10 pages14 years ago

New Yorker Electronics

CAD Models

Download Vishay TNPW060313R0BEEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0603BRD0713RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 13Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B13RE1
Surface Mount Thin Film Resistor, CPF Series, 13 ohm, 63 mW, - 0.1%, 50 V, 0603 [1608 Metric]
Yageo GroupRT0603BRD0712RL
Fixed Resistor, Thin Film, 0.1W, 12ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0712R7L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 12.7Ω 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP8-1879221-8
Surface Mount Thin Film Resistor, Cpf Series, 13.3 Ohm, 63 Mw, - 0.1%, 50 V
TE Connectivity / AMP8-1879221-9
Fixed Resistor, Thin Film, 0.063W, 13.7ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Vishay TNPW060313R0BEEA provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES 13 OHM 0.1% 0.21W 0603
TNPW0603 13R 0.1% T-9 ET1 e3
13 OHM .1% 25PPM
RES, THIN FILM, 13OHM, 100mW, 0.1%; Resistance:13ohm; Resistance Tolerance:± 0.1%; Power Rating:0.063W; Voltage Rating:50V; Series:TNPW; Temperature Coefficient:± 25 ppm/°K; Resistor Element Material:Thin Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric