Vishay TNPW060310K0BETA

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW060310K0BETA.

Newark

Datasheet8 pages10 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Vishay TNPW060310K0BETA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thin Film 0603 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive Medical T/R
PanasonicERA-3AEB103V
Res Thin Film 0603 10K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-3YEB103V
Res Metal Film 0603 10K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB912V
Res Thin Film 0603 9.1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Vishay TNPW060310K0BETA provided by its distributors.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TNPW Series 0603 0.1 W 10 kOhm ±0.1 % ±25 ppm/K Thin Film Chip Resistorr
RES THIN FILM 10.0K OHM 1/10W 0.1% 0603 SMD
0603 (1608Metric) 0603 TNPW 0.063Lx0.033W 1.60mmx0.85mm 0.1W 1/10W 10kOhms ±25ppm/C
SMD Resistor 0603 10KΩ ±0.1% 1/10W ±25ppm/℃
RESISTOR, THIN FILM, 10KOHM, 100mW, 0.1%
RES, 10K, 0.1%, 0.125W, 0603, THIN FILM;
Resistance:10Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Reliability; Product Range:Tnpw Series; Voltage Rating:75V Rohs Compliant: No |Vishay TNPW060310K0BETA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW060310K0BETA.