Descriptions of Vishay TNPW040210K0BEED provided by its distributors.
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 10kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 10K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistors – SMD; VISHAY; TNPW040210K0BEED; 10 kOhm; 0402; 25 ppm/°C; Thin Film
THIN FILM RESISTOR, 10 KOHM, 63 MW, 0.1%, 0402, FULL REEL
0402 (1005Metric) 0402 TNPW e3 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10kOhms ±25ppm/C
RES 10K OHM 0.1% 1/16W 0402 / 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
RES, THIN FILM, 10K, 0.1%, 0.063W, 0402;; RES, THIN FILM, 10K, 0.1%, 0.063W, 0402; Product Range:TNPW Series; Resistance:10kohm; Voltage Rating:50V; Resistor Case Style:0402 ^1005 Me; Available until stocks are exhausted
Resistance:10Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Product Range:Tnpw E3 Series; Voltage Rating:50V Rohs Compliant: Yes |Vishay TNPW040210K0BEED.