Vishay TNPW020110K0BEED

Fixed Resistor, Thin Film, 0.05W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW020110K0BEED.

IHS

Datasheet15 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+37.72%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.159
Stock
784,451
681,397
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
0201
0201
Tolerance
0.1 %
0.1 %
Power Rating
50 mW
50 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay TNPW020110K0BEED provided by its distributors.

Fixed Resistor, Thin Film, 0.05W, 10000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
TNPW e3 0201 0201 (0603Metric) Chip Resistor ±0.1% ±25ppm/C 10kOhms 0.05W 1/20W
Res Thin Film 0201 10K Ohm 0.1% 0.05W(1/20W) ±25ppm/C Sulfur Resistant Pad SMD T/R Automotive Medical
Resistor Thin Film 10kOhm 0.1% 2-Pin 0201 Paper T/R
SMD Resistor 0201 10KΩ ±0.1% 75mW ±25ppm/℃
Res, 10K, 0.1%, 0.075W, 0201, Thin Film; Resistance:10Kohm; Resistance Tolerance:± 0.1%; Power Rating:75Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:25Vrohs Compliant: Yes |Vishay TNPW020110K0BEED

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW020110K0BEED.