Vishay TNPW0201100RBEED

Fixed Resistor, Thin Film, 0.05W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW0201100RBEED.

IHS

Datasheet15 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+101%

CAD Models

Download Vishay TNPW0201100RBEED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.148
Stock
157,602
91,218
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Case/Package
0201
0201
Tolerance
0.1 %
0.1 %
Power Rating
50 mW
50 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay TNPW0201100RBEED provided by its distributors.

Fixed Resistor, Thin Film, 0.05W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
TNPW e3 0201 0201 (0603Metric) Chip Resistor ±0.1% ±25ppm/C 100Ohms 0.05W 1/20W
100 Ohms 0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive
Res Thin Film 0201 100 Ohm 0.1% 0.05W(1/20W) ±25ppm/C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW0201100RBEED.