Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA8AEB474V

Res Thin Film 1206 470K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB474V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+22.29%

CAD Models

Download Panasonic ERA8AEB474V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD07470KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 470kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA-8AEB4993V
Res Thin Film 1206 499K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB514V
Res Thin Film 1206 510K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-8AEB434V
Res Thin Film 1206 430K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT1206BRD07499KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 499kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07475KL
Res Thin Film 1206 475K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERA8AEB474V provided by its distributors.

Res Thin Film 1206 470K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.25W, 470000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
ERA SERIES THIN FILM SMNT RESISTOR 1206 CASE 470KOHM +/-0.1% 0.25W +/-25PPM/DEGC
Resistor, metal film, SMD 1206 (3216), 470 kΩ, 0.25 W, ±0.1 %, ERA8AEB474V
Metal Film (Thin Film) Chip Resistors, 0.25W, 470000½, 0.1%, 1206, RoHS
Panasonic SCT
ERA Series 1206 470 kOhm ±0.1 % 0.25 W ±25 ppm/°C Metal Thin Film Chip Resistor
470KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Resistor Type = Thin Film / Resistance kOhm = 470 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB474V
  • ERA-8AEB474V.