Vishay TMCSA0G335MTRF

Surface Mount Tantalum Capacitor, 3.3 uF, 4 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCSA0G335MTRF.

IHS

Datasheet11 pages5 years ago
Datasheet2 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.257
Stock
31,177
11,607
Authorized Distributors
2
3
Capacitance
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
4 V
4 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
4 Ω
8 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay TMCSA0G335MTRF provided by its distributors.

Surface Mount Tantalum Capacitor, 3.3 uF, 4 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Standard Industrial Grade
CAP TANT 3.3UF 20% 4V 1206

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric