Vishay TMCP1C105KTRF

Cap Tant Solid 1uF 16V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 9.9 Ohm 125C T/R
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCP1C105KTRF.

IHS

Datasheet11 pages4 years ago
Datasheet2 pages18 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-33.05%

CAD Models

Download Vishay TMCP1C105KTRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.329
Stock
38,263
169,209
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
9.9 Ω
20 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
-
4 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 1uF 20V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 11 Ohm 125C T/R
KYOCERA AVXTAJR105K020RNJ
Cap Tant Solid 1uF 20V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 20 Ohm 125C T/R
KYOCERA AVXTPSR105K020R6000
Cap Tant Solid 1uF 20V R CASE 10%( 2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125C T/R
Cap Tant Solid 1uF 25V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 11 Ohm 125C T/R
KYOCERA AVXTAJR105K016RNJ
Cap Tant Solid 1uF 16V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 20 Ohm 125C T/R
KYOCERA AVXF951C105MPAAQ2
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 0905

Descriptions

Descriptions of Vishay TMCP1C105KTRF provided by its distributors.

Cap Tant Solid 1uF 16V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 9.9 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, 0805 Size
Surface Mount Tantalum Capacitor, Tmcp Series, 1 F, 10%, 16 V, 0805 [2012 Metric], P Rohs Compliant: Yes |Vishay TMCP1C105KTRF
Capacitance uF = 1 / Rated Voltage DC V = 16 / Tolerance (±) % = 10 / Package Type = 0805 / Size Code = P / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 9.9 / Leakage Current nA = 500 / Ripple Current mA = 80 / Dissipation Factor % = 0.06 / Series = TMCP / Length mm = 2 / Width mm = 1.3 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric