Yageo Group T491B226K004AT

Cap Tant Solid 22uF 4V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491B226K004AT.

IHS

Datasheet23 pages2 years ago

Farnell

HQonline

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T491B226K004AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.217
Stock
35,612
55
Authorized Distributors
6
2
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
4 V
4 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
2.5 Ω
Leakage Current
900 nA
900 nA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Vishay 293D226X9016B2TE3 SMD Tantalum Capacitor 22 µF 16 V 3.5x2.8x1.9 mm
Cap Tant Solid 22uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.9 Ohm 125°C T/R
Yageo GroupT491B226M006AT
Cap Tant Solid 22uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411
KYOCERA AVXF931A226MBA
Cap Tant Solid 22uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9 Ohm 125C T/R
Yageo GroupT491B226M010AT
Cap Tant Solid 22uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491B226K004AT provided by its distributors.

Cap Tant Solid 22uF 4V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411
CAPACITOR, TANTALUM SMD, 22UF 4V 10%
CAPACITOR TANT, 22UF, 4V, 3.5 OHM, 0.1, 3528-21
1411 (3528Metric) T491 4V 22muF ±10% 0.138Lx0.110W 3.50mmx2.80mm
22¦ÌF 2000h@ 125¡ãC ¡À10% 4V 3.5¦¸ 1411 3.5mm*2.8mm*2.1mm
T491B226K004AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B226K004AT.