
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TMCMA1V225MTRF | 235 | 5 | Cut Tape | ||||||||
| Verical | TMCMA1V225MTRF | 2,000 | 2K | |||||||||
| Arrow Electronics | TMCMA1V225MTRF | 2,000 | 2K | |||||||||
| CoreStaff | ST30742100 | 5,590 | 1 | 10h | ||||||||
| TME | TMCMA1V225MT-VIS-0 | 2,000 | 2K | 15h |
Download Vishay TMCMA1V225MTRF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay TMCMA1V225MTRF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: