Vishay TMCMA1C155MTRF

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCMA1C155MTRF.

IHS

Datasheet15 pages5 years ago
Datasheet3 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.206
$ 0.205
$ 0.205
Stock
5,715
32,642
32,642
Authorized Distributors
2
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6.6 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 1.5uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125C T/R
KYOCERA AVXTAJA155M020RNJ
Cap Tant Solid 1.5uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6.5 Ohm 125°C T/R
KYOCERA AVXTAJA155M025RNJ
Cap Tant Solid 1.5uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7.5 Ohm 125°C T/R
Surface Mount Tantalum Capacitor, Tmcm Series, 1.5 F, 20%, 35 V, 1206 [3216 Metric], A
Yageo GroupT491A155M016AT
CAP TANT 1.5UF 20% 16V 1206 / 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 8Ohm
Yageo GroupT491A155M010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206

Descriptions

Descriptions of Vishay TMCMA1C155MTRF provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Extended Range
Tantalum Capacitors - Solid SMD 1.5uF 16V 20% A case
1206 (3216Metric) TMCM 16V 1.5muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
CAP TA 1.5UF 16VDC 20% 3.2 X 1.6 X 1.6MM SMD EXT RNG

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric