What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay T55A106M004C0500

T55 Series 10 uF ±20% 4 V High Performance Solid Polymer Tantalum Capacitor
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55A106M004C0500.

IHS

Datasheet27 pages2 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.67%

Alternate Parts

Price @ 1000
$ 0.227
$ 0.289
Stock
2,872
34,161
Authorized Distributors
4
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
200 mΩ
Leakage Current
4 µA
4 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Polymer 10uF 6.3VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.5 Ohm 105C T/R
Yageo GroupT491A106M020AT
CAP TANT 10UF 20% 20V 1206 / 10 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5Ohm
T55 Series 10 uF ±20 % 6.3 V High Performance Solid Polymer Tantalum Capacitor
KYOCERA AVXTAJA106M016RNJ
Cap Tant Solid 10uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491A106M016AT
Cap Tant Solid 10uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491A106M004AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206

Descriptions

Descriptions of Vishay T55A106M004C0500 provided by its distributors.

T55 Series 10 uF ±20% 4 V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1306
CAPACITOR, TANTALUM, 10 UF, 20%, 4 VDC, SMT, 3216, ESR 0.5 OHMS
CAP POLYMER TA 10UF 4VDC 20% 3.2 X 1.6 X 1.6MM 3216-18
T55A106M004C0500 Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55A106M004C0500.