Vishay TM3C226K020HBA

Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.1 Ohm 125C T/R
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TM3C226K020HBA.

element14 APAC

Datasheet16 pages5 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Vishay TM3C226K020HBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.072
$ 0.363
Stock
1
19,108
Authorized Distributors
2
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
2413
2413
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.1 Ω
375 mΩ
Leakage Current
2.2 µA
4.4 µA
Dissipation Factor
-
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-08-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 150C Automotive T/R
KYOCERA AVXTAJC226K016SBP
TAJ Series 22 uF ±10% 16V Surface Mount Standard Tantalum Chip Capacitor
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 175C Automotive T/R
KYOCERA AVXTRJC226K020RRJ
Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.65 Ohm 125C Automotive T/R
KYOCERA AVXTPSC226K020R0400
Cap Tant Solid 22uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.4 Ohm 125C T/R
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R

Descriptions

Descriptions of Vishay TM3C226K020HBA provided by its distributors.

Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.1 Ohm 125C T/R
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, TM3 SERIES
VISHAY TM3C226K020HBA Surface Mount Tantalum Capacitor, TANTAMOUNT, TM3 Series, 22 F,10%, 20 V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413
CAP, 22µF, 20V, 10%; Capacitance: 22µF; Voltage Rating: 20V; Tantalum Capacitor Case: 2412 [6032-28 Metric]; Product Range: TM3 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; ESR: 1.1ohm; Manufacturer Size Code: C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric