Vishay TLZ11B-GS08

Zener Diode, single, Two Terminal, 10.78V V(Z), 2.6%, sod-80 |Vishay TLZ11B-GS08
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLZ11B-GS08.

IHS

Datasheet8 pages7 years ago
Datasheet8 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-20.22%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.081
$ 0.095
Stock
103,258
12,784
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
11 V
11 V
Tolerance
-
-
Power Dissipation
500 mW
500 mW
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
40 nA
40 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Zener Diode, single, Two Terminal,11.1V V(Z),2.5%,sod-80 |Vishay TLZ11C-GS08
Zener Diode, single, Two Terminal,11.1V V(Z),2.5%,sod-80 |Vishay TLZ11C-GS18
Diode Zener Single 11V 3% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.MMSZ5239B-7-F
Diode Zener Single 9.1V 5% 500mW 2-Pin SOD-123 T/R
onsemiMMSZ5239B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 3muA @ 7V 500mW 900mV
Diodes Inc.DDZ11C-7
Diode Zener Single 11.1V 3% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay TLZ11B-GS08 provided by its distributors.

Zener Diode, single, Two Terminal,10.78V V(Z),2.6%,sod-80 |Vishay TLZ11B-GS08
TLZ Series 500 mW 11 V Surface Mount Small Signal Zener Diode - SOD-80
DIODE ZENER 11V 3% 500MW 2-PIN SOD-80
Zener Diodes 11 Volt 0.5 Watt IR = 0.04uA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric