Vishay TLZ10D-GS08

Zener Diode, single, Two Terminal, 10.19V V(Z), 2.5%, sod-80 |Vishay TLZ10D-GS08
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLZ10D-GS08.

IHS

Datasheet8 pages7 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-0.27%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.081
$ 0.094
Stock
323,232
1
Authorized Distributors
5
2
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
10 V
10 V
Tolerance
-
-
Power Dissipation
500 mW
500 mW
Impedance
8 Ω
8 Ω
Max Reverse Leakage Current
40 nA
40 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode, single, Two Terminal,9.95V V(Z),2.5%,sod-80 |Vishay TLZ10C-GS08
Zener Diode, single, Two Terminal,9.66V V(Z),2.5%,sod-80 |Vishay TLZ10B-GS08
Zener Diode, single, Two Terminal,9.36V V(Z),2.5%,sod-80 |Vishay TLZ10A-GS18
Diodes Inc.DDZ10C-7
Zener Diode, 10V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ10C-7
Diodes Inc.DDZ8V2C-7
Zener Diode, 8.2V V(Z), 2.55%, 0.5W, Silicon, Unidirectional
Diodes Inc.MMSZ5237B-7-F
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5237B-7-F

Descriptions

Descriptions of Vishay TLZ10D-GS08 provided by its distributors.

Zener Diode, single, Two Terminal,10.19V V(Z),2.5%,sod-80 |Vishay TLZ10D-GS08
ZENER DIODE SOD80 MINIMELF
Automotive AEC-Q101 Tape & Reel (TR) Surface Mount Single Zener Diode 1.5V @ 200mA 40nA @ 9.44V 500mW 10V
Zener Diode, DO-213AA
40nA 10V 8¦¸ 500mW SOD-80 3.5mm*1.5mm*1.5mm
ZENER SOD-80 .5W 10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric