Vishay TLWR8900

TELUX LED Single Color LED, Red, Clear Nondiffused, 3.3mm
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLWR8900.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages13 years ago

Future Electronics

Newark

Farnell

TME

Inventory History

3 month trend:
-50.38%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Piranha P41-B series LED - Red Color,Full Rank,Tube Pack
PIRANHA P41-B SERIES LED - RED COLOR,FULL RANK,TUBE PACK
Piranha P41-B series LED - Red Color,6600-13200mlm,Tube Pack
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Super Red 645nm Automotive 4-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of Vishay TLWR8900 provided by its distributors.

TELUX LED Single Color LED, Red, Clear Nondiffused, 3.3mm
LED Forward voltage: 2.2 VDC Luminous intensity: 2000...3700 Mcd Operating temperature: -40...100 °C Case colour: Clear Housing type: Non Diffused Lens size: 5 mm (T1¾) Light colour: Red Technology: AllnGaP on GaAs Rated on-state current: 70 mA Transmission angle: 45 °
LED, TELUX, RED; Bulb Size:1.65mm; LED Colour:Red; Viewing Angle:45°; Forward Current If:70mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:615nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:615nm; External Length / Height:7.62mm; External Width:7.62mm; Forward Current If Max:70mA; Forward Voltage VF Max:2.7V; Half Angle:45°; Height Above Board:2.85mm; LED / Lamp Size:SR1.65; LED Colour:Red; LED Type:Standard; Lead Length:4.95mm; Lead Spacing:5.08mm; Luminous Flux Min:2lm; Luminous Flux Typ:3.0lm; Luminous Intensity Typ:3lm; Mounting Type:Through Hole; No. of Pins:4; Operating Temperature Max:110°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +110°C; Peak Wavelength:624nm; Power Dissipation Pd:187mW; Reverse Protection Voltage:10V; Storage Temperature Max:110°C; Storage Temperature Min:-55°C; Voltage Vf Min:2.0V; Voltage Vf Typ:2.2V; Wavelength Max:634nm; Wavelength Min:611nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLWR8900.