Vishay TLWR7600

TELUX LED Single Color LED, Red, Clear Nondiffused, 2.7mm
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLWR7600.

IHS

Datasheet9 pages3 years ago
Datasheet14 pages0 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.97%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-08-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PIRANHA P41-B SERIES LED - RED COLOR,FULL RANK,TUBE PACK
Piranha P41-B series LED - Red Color,Full Rank,Tube Pack
PIRANHA P42-B SERIES LED - RED COLOR,5500-11000MLM,HUE RA,TUBE PACK
LED Uni-Color Super Red 645nm 4-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Super Red 645nm Automotive 4-Pin PLCC T/R

Descriptions

Descriptions of Vishay TLWR7600 provided by its distributors.

TELUX LED Single Color LED, Red, Clear Nondiffused, 2.7mm
LED, RED, 1.35MM, 1.47CD, 634NM; LED Color:Red; Bulb Size:1.35mm; Wavelength Typ:634nm; Forward Voltage:2.2V; Forward Current If:70mA; Luminous Intensity:1.47cd; LED Mounting:Through Hole; Lens Shape:Round; Viewing Angle:30 ; MSL:-
LED Forward voltage: 2.2 V Luminous intensity: 0.8 mcd Operating temperature: -40...+100 °C Case colour: Colourless Housing type: Clear Lens size: 7.62 x 7.62 mm Light colour: Red Technology: AllnGaP on GaAs Luminous flux: 2100 mlm Rated on-state current: 50 mA Transmission angle: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLWR 7600
  • TLWR7600.