Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLUR2401

Lamp, LED; Red; 32mcd; 1.8mmDia.; T-3/4; 20mA; 2V; 640nm; +/-20deg; GaAsP on GaP; 15V
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLUR2401.

IHS

Datasheet5 pages10 years ago
Datasheet8 pages0 years ago

Newark

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.59%

CAD Models

Download Vishay TLUR2401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm
LED Round Dome Transparent Colorless Red 640nm 30° 1.8V 20mA TH 3.9mm × 3.9mm × 5.55mm
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay TLUR2401 provided by its distributors.

Lamp, LED; Red; 32mcd; 1.8mmDia.; T-3/4; 20mA; 2V; 640nm; +/-20deg; GaAsP on GaP; 15V
Standard LEDs - Through Hole Red Tinted Diffused 4.0-32mcd@10mA
LED, RED, T-3/4 (1.8MM), 32MCD, 630NM, FULL REEL
1,8MM MINIPLAST RED TINT.DIFF-e4
640nm 40° 2V 10mA circular,with dome spread red Plugins standard mounting,Through hole mounting 3.3mm*2.4mm*3.6mm
LED Forward voltage: 2 V Operating temperature: -40...100 °C Case colour: Red Housing type: Diffuse Lens size: 1.8 mm circular Light colour: Red Technology: GaAsP on GaP Rated on-state current: 10 mA Transmission angle: 40 °
LED, 1.8MM, RED; Bulb Size:T-3/4 (1.8mm); LED Colour:Red; Luminous Intensity:32mcd; Viewing Angle:20°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:640nm; Current If Luminous Intensity:10mA; Dominant Wavelength:630nm; External Length / Height:2.9mm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; LED / Lamp Size:1.8mm; LED Colour:Red; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:24.5mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity @ If Min:1mcd; Luminous Intensity Typ:1.5mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:6V; Package / Case:Radial; Peak Forward Current:50mA; Peak Wavelength:660nm; Voltage Vf Typ:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLUR 2401
  • TLUR2401.