
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TLMY1000-GS08 | 0 | 3K | Tape & Reel | ||||||||
| Arrow Electronics | TLMY1000-GS08 | 0 | 3K | |||||||||
| TTI Asia | TLMY1000-GS08 | Contact | 1d | |||||||||
| Farnell | TLMY1000-GS08 | 0 | 5 | Cut Tape | 16h | |||||||
| element14 APAC | TLMY1000-GS08 | 0 | 5 | Cut Tape | 18h |
Download Vishay TLMY1000-GS08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Vishay TLMY1000-GS08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: