Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHY5400

Led Yellow 3.5 Mcd (typ.) 5.8 Mm T-1 3/4 30 ma 2.4 V (typ.) 6 V (min.)
$ 0.127
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHY5400.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages0 years ago

Newark

HQonline

Burklin Elektronik

TME

Inventory History

3 month trend:
-37.49%

CAD Models

Download Vishay TLHY5400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.127
$ 0.145
Stock
95,407
38,710
Authorized Distributors
6
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
10 mcd
10 mcd
Lens Style
Circular, Colored, Diffused, Dome, Round
Circular, Colored, Diffused, Dome, Round
Forward Voltage
3 V
3 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
588 nm
594 nm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TLHY5400 provided by its distributors.

LED YELLOW 3.5 MCD (TYP.) 5.8 MM T-1 3/4 30 MA 2.4 V (TYP.) 6 V (MIN.)
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 T/R
Yellow Diffused LED Emitter, 5mm Dome, 594nm, 10mA, Radial TH
TLHY540 Series 588 nm Yellow 2.4 V 1. mA Through Hole High Efficiency LED
Vishay Yellow LED, 5mm (T-1 3/4), 625nm, 5mm
Standard LEDs - Through Hole Yellow Tint Diffused
LED YELLOW DIFFUSED T-1 3/4 T/H
LED Forward voltage: 2.4 V Luminous intensity: 10 mcd Operating temperature: -40...100 °C Case colour: Yellow Housing type: Diffuse Lens size: 5 mm (T1¾) Light colour: Yellow Technology: GaAsP on GaP Rated on-state current: 10 mA Transmission angle: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHY 5400
  • TLHY5400.
  • TLHY5400..