Vishay TLHY6400

LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHY6400.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages0 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.46%

CAD Models

Download Vishay TLHY6400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.145
$ 0.151
Stock
47,522
81,672
Authorized Distributors
6
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
10 mcd
10 mcd
Lens Style
Circular, Colored, Diffused, Dome, Round
Circular, Colored, Diffused, Dome, Round
Forward Voltage
3 V
3 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
594 nm
588 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Diffused, T-1, 3mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TLHY6400 provided by its distributors.

LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 T/R
Vishay yellow lightLED, 5mm (T-1 3/4)encapsulation, wavelength594 nm, 5mm
LED, YELLOW, 10MCD, 594NM, T-1 3/4;
LED YELLOW DIFFUSED T-1 3/4 T/H
LED Forward voltage: 2.4 VDC Luminous intensity: 1.6...10 Mcd Operating temperature: -40...100 °C Case colour: Tinted Housing type: Diffuse Lens size: 5 mm (T1¾) Light colour: Yellow Technology: GaAsP on GaP Rated on-state current: 30 mA Transmission angle: 30 °
LED, T-1 3/4, YELLOW, 3.5MCD, 594NM; Bul; LED, T-1 3/4, YELLOW, 3.5MCD, 594NM; Bulb Size:T-1 3/4 (5mm); LED Color:Yellow; Luminous Intensity:10mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Round

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHY6400.