Vishay TLCY6800

Single Color LED, Yellow, Untinted Nondiffused, T-1 3/4, 5mm
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLCY6800.

IHS

Datasheet5 pages10 years ago

Farnell

HQonline

TME

Newark

Inventory History

3 month trend:
-0.71%

CAD Models

Download Vishay TLCY6800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR,12000-32900MCD, HUE A3 AND A4,BULK PACK, MINIMUM 15-DEGREES
LED Uni-Color Blue 2-Pin T-1 3/4 Bulk
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Vishay TLCY6800 provided by its distributors.

Single Color LED, Yellow, Untinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Yellow 593nm 2-Pin T-1 3/4
5MM LED YELLOW ULTRABRIGHT CLEAR-e3
LED, HB, 5MM, YELLOW, 135mW; Series:TLC.68; LED Color:Yellow; Luminous Intensity @ Test:25cd; Wavelength Typ:590nm; Forward Current @ Test:50mA; Forward Current If Max:50mA; Forward Voltage @ Test:2.1V; Power Dissipation Pd:135mW ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric