Vishay TFPT0805L3301JM

Thermistor Ptc 3.3K Ohm 5% 0805
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFPT0805L3301JM.

IHS

Datasheet5 pages6 years ago
Datasheet2 pages19 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityNTC0805J3K0
Thermistor NTC 3K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3450K T/R
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=3.3kΩ, Resistance Tolerance (at 25°C)=±5%
Thermistor NTC 3.3K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4000K >= -3.5 T/R
Thermistor NTC 3.3K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3987K Paper T/R
Thermistor NTC 3.3K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3987K Paper T/R
3.3K¦¸ ¡À3% 100mW ¡À3% 3987K 3950K 3998K 0603 1.6mm*800¦Ìm*800¦Ìm

Descriptions

Descriptions of Vishay TFPT0805L3301JM provided by its distributors.

THERMISTOR PTC 3.3K OHM 5% 0805
PTC Thermistor, 3300ohm, Surface Mount
Thermistors - PTC PTC 3.3Kohms 5% Linear
PTC Thermistor; Thermistor Type:PTC; Res; PTC Thermistor; Thermistor Type:PTC; Resistance:3.3kohm; Thermistor Tolerance:-5% to +5%; Operating Temperature Range:-55°C to +125°C; Thermistor Case Style:0805; No. of Pins:2; Leaded Process Compatible:Yes
PTC Thermistor; Series:TFPT; Thermistor Type:PTC; Resistance:3.3kohm; Thermistor Tolerance:± 5%; Operating Temp. Max:125°C; Operating Voltage Max:40VDC; Package/Case:0805; Leaded Process Compatible:Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric