
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 495-B57421V2332J062CT-ND | 1,897 | 1 | Cut Tape | ||||||||
| TTI Europe | B57421V2332J062 | 24,000 | 3K | Tape & Reel | 7h | |||||||
| TTI Asia | B57421V2332J062 | Contact | 8h | |||||||||
| Farnell | B57421V2332J062 | 0 | 3K | Tape & Reel | 3h | |||||||
| Mouser | 871-B57421V2332J062 | 2,293 | 1 | Tape & Reel |
Download EPCOS B57421V2332J062 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of EPCOS B57421V2332J062 provided by its distributors.
EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names: