Vishay TFDU4101

IrDA Transceiver Module 115, 2kbit/s SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFDU4101.

IHS

Datasheet13 pages10 years ago

SOS electronic

Alternate Parts

Price @ 1000
$ 2.799
$ 2.799
Stock
37,380
648,802
648,802
Authorized Distributors
0
6
6
Case/Package
SMA
SMA
SMA
Number of Pins
-
8
8
Wavelength
-
900 nm
900 nm
Data Rate
-
115.2 kbps
115.2 kbps
Forward Voltage
-
-
-
Forward Current
-
80 mA
80 mA
Connector Type
-
-
-
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay TFDU4101 provided by its distributors.

IrDA Transceiver Module 115, 2kbit/s SMD
Interface Circuit

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFDU 4101