Vishay TFBS4711-TR1

Infrared Transmitters/Receivers; VISHAY; TFBS4711-TR1; 115.2 kbps; 300 ns; 2.1 mm; Lead Free
$ 2.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFBS4711-TR1.

Newark

Datasheet14 pages3 years ago
Datasheet12 pages10 years ago
Datasheet12 pages12 years ago

_legacy Avnet

element14 APAC

TME

iiiC

Inventory History

3 month trend:
+41.74%

CAD Models

Download Vishay TFBS4711-TR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.505
$ 2.5
$ 2.5
Stock
299,756
365,358
365,358
Authorized Distributors
6
6
6
Case/Package
SMA
SMA
SMA
Number of Pins
6
6
6
Logic Function
-
-
-
Interface
IrDA
IrDA
IrDA
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
115.2 kbps
115.2 kbps
115.2 kbps
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-02-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLMH2110TM/NOPB
8 GHz Logarithmic RMS Power Detector With 45 dB Dynamic Range 6-DSBGA -40 to 85
Texas InstrumentsLMH2110TMX/NOPB
8 GHz Logarithmic RMS Power Detector With 45 dB Dynamic Range 6-DSBGA -40 to 85

Descriptions

Descriptions of Vishay TFBS4711-TR1 provided by its distributors.

Infrared Transmitters/Receivers; VISHAY; TFBS4711-TR1; 115.2 kbps; 300 ns; 2.1 mm; Lead Free
115.2Kbps@SIR 0.07mA 1m 2.4V~5.5V SMD-6P,3x6mm IRDA - Infrared Transceivers ROHS
115.2 kbps 5.5 V 1 m Link Distance SMT Serial IrDA Infrared Transceiver
IR Transceiver, SIR, 115.2 Kbps, 900 nm, 1 m, 2.4 V, 5.5 V
IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R
Transmitter/Receiver IC, Infrared, SMA7
IrDA transceiver TFBS4711 side view
VISHAY - TFBS4711-TR1 - TRANSCEIVER IRDA
TXRX IRDA 115.2 KBIT/S - 6-SMD 1
TRANSCEIVER, IRDA; Data Rate Max:115.2Kbps; Data Transmission Distance:1m; Peak Wavelength:900nm; Supply Current:600µA; Supply Voltage Range:2.4V to 5.5V; Operating Temperature Range:-25°C to +85°C; MSL:MSL 4 - 72 hours; SVHC:No SVHC (20-Jun-2011); Communication Cone:15°; Current ILIREDA:1µA; Data Rate:115.2Kbps; Data Transmission Distance:1m; External Depth:1.9mm; External Length / Height:3mm; External Width:6mm; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Shutdown Current:10nA; Standard:SIR; Supply Voltage Max:5.5V; Termination Type:SMD; Voltage Vcc Max:5.5V; Voltage Vcc Min:2.4V; Wavelength Typ:900nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFBS4711TR1