Vishay TEMT1020

Rohs Compliant, Silicon NPN Phototransistor Photo Transistor, 880NM, 0.05A I(C)
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TEMT1020.

IHS

Datasheet9 pages10 years ago
Datasheet8 pages0 years ago

Farnell

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
-21.36%

CAD Models

Download Vishay TEMT1020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTEMT1000
TEMT1000 Series 880 nm +/-15° 70 V 200 nA 180 kHz NPN Phototransistor
VishayTEMT1030
No Phototransistor IR Chip Silicon 950nm 2-Pin SMD T/R
VishayTEMT1040
ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 880nm, 0.05A I(C)
EverlightPT12-21C/TR8
Phototransistor IR Chip Silicon 940nm 2-Pin SMD T/R / PHOTOTRANSISTOR WATER CLR RA SMD
No Phototransistor Chip Silicon 860nm 2-Pin SMT
EverlightPT91-21B/TR10
Phototransistor IR Chip Silicon 940nm 2-Pin Mini-SMD T/R / PHOTOTRANS 1.9MM RND BLACK ZBEND

Descriptions

Descriptions of Vishay TEMT1020 provided by its distributors.

ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 880nm, 0.05A I(C)
VISHAY SEMICONDUCTOR TEMT1020 PHOTOTRANSISTOR, NPN, OPTICAL SENSOR
50mA NPN 70V 100mW 200nA 880nm ±15° -40℃~+85℃ SMD,2x2.5mm Phototransistors ROHS
950 nm ± 15° Half Sensitivity SMT Silicon NPN Phototransistor SMD-2 Package
No Phototransistor IR Chip Silicon 950nm 2-Pin SMD T/R
OptoCouplers & OptoIsolators NPN Phototransistor
IR Phototransistor 880 nm 70 V SMD
PHOTO TRANS. SMD GULLWING FILTR-e3
PHOTOTRANSISTOR 730 TO 1000 NM
PHOTOTRANSISTOR, NPN, OPTICAL SENSOR; Transistor Polarity:NPN; Wavelength Typ:880nm; Power Consumption:100mW; Viewing Angle:15°; Transistor Case Style:SMD; No. of Pins:2; MSL:MSL 2 - 1 year; Current Ic Typ:7mA; Half Angle:15°; Nom Sensitivity @ mW/cm²:7mA @ 1mW / cm²; Operating Temperature Range:-40°C to +85°C; Package / Case:TO-5; Peak Spectral Response Wavelength:950nm; Rise Time:2µs; Transistor Type:Photo; Voltage Vcc:5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEMT1020.