Vishay TEMT1000

TEMT1000 Series 880 nm +/-15° 70 V 200 nA 180 kHz NPN Phototransistor
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TEMT1000.

Upverter

Datasheet9 pages7 years ago

IHS

element14 APAC

Newark

TME

Inventory History

3 month trend:
-17.18%

CAD Models

Download Vishay TEMT1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1999-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTEMT1020
ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 880nm, 0.05A I(C)
VishayTEMT1030
No Phototransistor IR Chip Silicon 950nm 2-Pin SMD T/R
VishayTEMT1040
ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 880nm, 0.05A I(C)
EverlightPT12-21C/TR8
Phototransistor IR Chip Silicon 940nm 2-Pin SMD T/R / PHOTOTRANSISTOR WATER CLR RA SMD
No Phototransistor Chip Silicon 860nm 2-Pin SMT
EverlightPT91-21B/TR10
Phototransistor IR Chip Silicon 940nm 2-Pin Mini-SMD T/R / PHOTOTRANS 1.9MM RND BLACK ZBEND

Descriptions

Descriptions of Vishay TEMT1000 provided by its distributors.

TEMT1000 Series 880 nm +/-15° 70 V 200 nA 180 kHz NPN Phototransistor
PHOTO TRANSISTOR; Transistor Polarity:NPN; Wavelength Typ:880nm; Power Consumption:100mW; Viewing Angle:15°; No. of Pins:2; MSL:MSL 2 - 1 year; Current Ic Typ:50mA; Half Angle:15°; Operating Temperature Range:-40°C to +85°C; Peak Spectral Response Wavelength:880nm; Rise Time:2µs; Transistor Type:Photo
Photo Transistor; Wavelength Typ:880nm; Power Consumption:100mW; Viewing Angle:15°; No. of Pins:2; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEMT1000.