Vishay TE1400-E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 100V 1muF -10% +50% 0.248Diax0.512L 6.30mmx13.00mm
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1400-E3.

IHS

Datasheet5 pages3 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.05%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.71
$ 2.461
Stock
3,761
5,183
Authorized Distributors
6
3
Capacitance
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
50 %
50 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2A010MAD
Cap Aluminum Lytic 1uF 100V 20% (6.3 X 12mm) Axial 18mA 2000h 85C
NichiconTVX1H010MAD
VX Series 1 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 50V 1muF ±20% 0.197Diax0.472L 5.00mmx12.00mm

Descriptions

Descriptions of Vishay TE1400-E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 100V 1muF -10% +50% 0.248Diax0.512L 6.30mmx13.00mm
Capacitor;Aluminum Electrolytic;Cap 1 uF;Tol -10; +50%;Vol-Rtg 100 VDC;Axial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAP 1UF 100V 6.604X13.614 105C AXL
1uF 100V 6.604x13.614 105°C Axi
1¦ÌF 100V -10%~50% 2000h@ 85¡ãC 13mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1400E3